You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

6713 - 

RF / Coaxial Adapter, F, Jack, F, Plug, Straight Adapter, 75 ohm

6713 - RF / Coaxial Adapter, F, Jack, F, Plug, Straight Adapter, 75 ohm

The actual product may differ from image shown

Manufacturer:
POMONA POMONA
Manufacturer Part No:
6713
Newark Part No.:
53H6777
Technical Datasheet:
6713   Datasheet
See all Technical Docs

Product Overview

The 6713 is a RF/coaxial Straight Push-on Adapter with F-type jack to F-type plug connection. It has nickel-plated brass body, nickel-plated brass centre contact, polystyrene female insulator and a polybutylene terephthalate male insulator. The adapter attaches to cables with male F style connector, which then allows the cable to simply slip on and off, quickly and reliably to female F connectors. The push-on adapter is ideal for testing and manufacturing environments.
  • Precision machined (not die-cast) from brass
  • 75Ω Impedance
  • 5000MΩ Minimum insulation resistance
  • 3mΩ Maximum contact resistance
  • -40 to 65°C Operating temperature range
  • 500 Insertions

Applications

RF Communications, Communications & Networking, Test & Measurement

Product Information

:
F
:
Jack
:
F
:
Plug
:
Straight Adapter
:
75ohm
:
Intra Series Coaxial
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

72 In stock

72 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 10/7/19

$3.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3.19
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.