You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

6712 - 

RF / Coaxial Adapter, F, Jack, F, Plug, Right Angle Adapter, 75 ohm

6712 - RF / Coaxial Adapter, F, Jack, F, Plug, Right Angle Adapter, 75 ohm

The actual product may differ from image shown

Manufacturer:
POMONA POMONA
Manufacturer Part No:
6712
Newark Part No.:
61H3194
Technical Datasheet:
6712   Datasheet
See all Technical Docs

Product Overview

The 6712 is a RF/coaxial Right-angle Adapter with F-type jack to F-type plug connection. It has nickel-plated brass body, nickel-plated brass centre contact, polystyrene female insulator and a polybutylene terephthalate male insulator.
  • Maximizes space behind equipment by allowing cable attachment at 90 degrees
  • Decreases stress to cable and connecter assembly when a 90 degree connection is required
  • Precision machined (not die-cast) from brass
  • 75Ω Impedance
  • 5000MΩ Minimum insulation resistance
  • 3mΩ Maximum contact resistance
  • -40 to 65°C Operating temperature range
  • 500 Insertions

Applications

RF Communications, Communications & Networking

Product Information

:
F
:
Jack
:
F
:
Plug
:
Right Angle Adapter
:
75ohm
:
Intra Series Coaxial
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

52 In stock

52 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 11/25/19

$5.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $5.19
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.