You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1468
Connector Adapter, BNC Coaxial, 1 Positions, Jack, Banana, 2 Positions, Plug
- Manufacturer:
- POMONA POMONA
- Manufacturer Part No:
- 1468
- Newark Part No.:
- 10M4174
- Technical Datasheet:
- 1468 Datasheet
Product Overview
- Permits BNC male to be used with equipment having double banana jacks
- Provides isolation for a four-terminal network
- 50Ω Nominal impedance
- 55°C Operating temperature (maximum)
Applications
Defence, Military & Aerospace, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- BNC Coaxial
- :
- 1Positions
- :
- Jack
- :
- Banana
- :
- 2Positions
- :
- Plug (View Associated Connectors)
- :
- -
Technical Docs (1)
No Longer Available