You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PC4D0024-19NX-1-B - 

Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat6, Cable Mount

PC4D0024-19NX-1-B - Modular Connector, RJ45 Jack, 1 x 1 (Port), 8P8C, Cat6, Cable Mount

The actual product may differ from image shown

Manufacturer Part No:
PC4D0024-19NX-1-B
Newark Part No.:
90T8765
Product Range
POLAMCO Series
See all Technical Docs

Product Overview

The PC4D0024-19NX-1-B is a RJ45 CAT6A Cable Plug with integrated cable guide, nickel-plated brass shielding and cable crimp grounded to outer shell. It has PA body and a silicone elastomer seal. It is suitable for use with 24/26AWG cable.
  • Data transfer rate tested to 1Gb
  • 50VDC/35VAC Voltage rating
  • -40 to +120°C Temperature range

Applications

Communications & Networking

Product Information


:
RJ45 Jack

:
1 x 1 (Port)

:
8P8C

:
Cat6

:
-

:
Cable Mount

:
Vertical

:
Shielded

:
Without Magnetics

:
Without LED

:
Without Light Pipe

:
POLAMCO Series

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 10
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.