You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PNOZX4 - 

Safety Relay, 3PST-NO, PNOZ X4 Series, DIN Rail, 8 A, Screw

The actual product may differ from image shown

Manufacturer:
PILZ PILZ
Manufacturer Part No:
PNOZX4
Newark Part No.:
86H2640
Product Range
PNOZ X4 Series
Technical Datasheet:
PNOZX4   Datasheet
See all Technical Docs

Product Information

:
-
:
3PST-NO
:
PNOZ X4 Series
:
DIN Rail
:
8A
:
Screw
:
240V
:
24V
:
Silver Tin Oxide
:
IP20, IP40, IP54
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • 45 mm P-97 housing, on standard rail, snap-on
  • Relay output 3 N/O safety, 1 N/C aux. contact
  • Low inrush current suitable for transistorised semi-conductor outputs from light barriers
  • Single/dual channel input operation with short-circuit detection
  • Connection possibilities for EMERGENCY STOP switch Safety gate limit switch Start switch
  • 45mm wide housing
  • LED switching status indication for Channel 1 and 2 and Power supply
  • In accordance with EN 60204-1
  • BG approval. UL, cUL Recognised

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

32 In stock

32 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 9/9/19

$369.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $369.19
 
5+ $330.25
 
10+ $288.16
 
25+ $265.60
 
50+ $239.43
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note