You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PNOZ X7 24VAC/DC - 

Safety Relay, 24 V, DPST-NO, PNOZ X7 Series, DIN Rail, 6 A, Screw

PNOZ X7 24VAC/DC - Safety Relay, 24 V, DPST-NO, PNOZ X7 Series, DIN Rail, 6 A, Screw
PNOZ X7 24VAC/DC - Safety Relay, 24 V, DPST-NO, PNOZ X7 Series, DIN Rail, 6 A, Screw

The actual product may differ from image shown

Manufacturer:
PILZ PILZ
Manufacturer Part No:
PNOZ X7 24VAC/DC
Newark Part No.:
92K8215
Product Range
PNOZ X7 Series
Technical Datasheet:
PNOZ X7 24VAC/DC   Datasheet
See all Technical Docs

Product Information

:
24V
:
DPST-NO
:
PNOZ X7 Series
:
DIN Rail
:
6A
:
Screw
:
240V
:
24V
:
Silver Tin Oxide
:
IP20, IP40, IP54
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PNOZ X7 Series from Pilz are safety relay for monitoring E-STOP pushbuttons. The safety relay meets the requirements of EN 60204-1 and IEC 60204-1 and may be used in applications with E-STOP pushbuttons.
  • Positive guided relay outputs 2 safety contacts (N/O), instantaneous
  • Connection options for E-STOP pushbutton and reset button
  • LED indicator for switch status channel 1/2 and supply voltage
  • Supply voltage of 42VAC, 48VAC, 110VAC, 115VAC, 120VAC, 230VAC, 240VAC and 24VAC/DC
  • Screw terminals
  • Switching current is 56A at 240VAC

Applications

Industrial, Power Management, Automation & Process Control, Safety

Warnings

The safety relay is not suitable for noncontact barriers because a dynamic start is not possible and the unit can be started during the delay-on de-energisation time.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

12 In stock

12 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 9/9/19

$230.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $230.77
 
5+ $205.83
 
10+ $191.12
 
25+ $166.39
 
50+ $149.55
 
100+ $138.66
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note