You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

774-314 PNOZ/X3/110V24V - 

Safety Relay, 24 VDC, 3PST-NO, PNOZ X3 Series, DIN Rail, 8 A, Screw

774-314 PNOZ/X3/110V24V - Safety Relay, 24 VDC, 3PST-NO, PNOZ X3 Series, DIN Rail, 8 A, Screw
774-314 PNOZ/X3/110V24V - Safety Relay, 24 VDC, 3PST-NO, PNOZ X3 Series, DIN Rail, 8 A, Screw
774-314 PNOZ/X3/110V24V - Safety Relay, 24 VDC, 3PST-NO, PNOZ X3 Series, DIN Rail, 8 A, Screw
774-314 PNOZ/X3/110V24V - Safety Relay, 24 VDC, 3PST-NO, PNOZ X3 Series, DIN Rail, 8 A, Screw

The actual product may differ from image shown

Manufacturer:
PILZ PILZ
Manufacturer Part No:
774-314 PNOZ/X3/110V24V
Newark Part No.:
68C6525
Product Range
PNOZ X3 Series
See all Technical Docs

Product Information

:
24VDC
:
3PST-NO
:
PNOZ X3 Series
:
DIN Rail
:
8A
:
Screw
:
240V
:
24V
:
Silver Tin Oxide
:
IP20, IP40, IP54
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Relay output 3 N/O safety, 1 N/C contact
  • Single/dual channel input operation with short-
  • circuit detection
  • Feedback control loop for monitoring of external contactors/relays
  • 45mm wide housing
  • LED status indication
  • 35mm symmetric DIN rail mounting
  • In accordance with EN 60204-1
  • BG approval. UL, cUL Recognised

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

27 In stock

27 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 9/9/19

$361.31

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $361.31
 
5+ $323.20
 
10+ $282.02
 
25+ $259.93
 
50+ $234.32
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note