You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

774-303 PNOZ/X2/24V - 

Safety Relay, 24 V, DPST-NO, PNOZ X2 Series, DIN Rail, 6 A, Screw

774-303 PNOZ/X2/24V - Safety Relay, 24 V, DPST-NO, PNOZ X2 Series, DIN Rail, 6 A, Screw
774-303 PNOZ/X2/24V - Safety Relay, 24 V, DPST-NO, PNOZ X2 Series, DIN Rail, 6 A, Screw
774-303 PNOZ/X2/24V - Safety Relay, 24 V, DPST-NO, PNOZ X2 Series, DIN Rail, 6 A, Screw
774-303 PNOZ/X2/24V - Safety Relay, 24 V, DPST-NO, PNOZ X2 Series, DIN Rail, 6 A, Screw

The actual product may differ from image shown

Manufacturer:
PILZ PILZ
Manufacturer Part No:
774-303 PNOZ/X2/24V
Newark Part No.:
68C6523
Product Range
PNOZ X2 Series
See all Technical Docs

Product Information

:
24V
:
DPST-NO
:
PNOZ X2 Series
:
DIN Rail
:
6A
:
Screw
:
240V
:
24V
:
Silver Tin Oxide
:
IP20, IP40, IP54
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PNOZ X2 series from Pilz are Emergency stop relay and safety gate monitor. This safety relay meets the requirements of VDE 0113-1 Part 1, 11/98 and EN 60204-1, 12/97 standards.
  • 22.5mm, S-95 housing, DIN rail mounting
  • Positive guided relay outputs 2 safety contacts N/O
  • Connections for E-STOP button or safety gate limit switch, reset button
  • LEDs for channel 1, channel 2 and power
  • Monitored by manual reset
  • Supply voltage is 24VAC/VDC
  • Switching capacity of 6A at 240VAC and 24VDC
  • IP20, IP40, IP54 protection

Applications

Industrial, Power Management, Automation & Process Control, Safety

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15 In stock

15 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 9/16/19

$269.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $269.36
 
5+ $240.95
 
10+ $210.25
 
25+ $193.78
 
50+ $174.69
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note