Low

PIFACE  PIFACE DIGITAL 2  I/O Expansion Board for Raspberry Pi B+

Manufacturer:
PIFACE PIFACE
Manufacturer Part No:
PIFACE DIGITAL 2
Newark Part No.:
78X5847
PIFACE PIFACE DIGITAL 2
PIFACE PIFACE DIGITAL 2
Video
360°

The actual product may differ from image shown

Product Overview

The PiFace Digital 2 is an add on board for Raspberry Pi that allows for connecting things that will influence the world around it. It includes components like relays, switches, digital and analogue I/O that will allow for connection to sensors, motors, lights etc and can be controlled by Raspberry Pi board. The PiFace Digital 2 has been designed to fit the Raspberry Pi A, A+, B and B+ models. This add on board fits neatly above the Raspberry Pi and connects using the expansion connector. Ensure that all expansion pins are lined up with the holes on the PiFace Digital 2 socket.
  • Two changeover relays
  • Four tactile switches
  • Eight digital inputs
  • Eight open collector outputs
  • 8 onboard LEDs for indicating status of an application, debugging circuits and codes
  • Graphical emulator
  • Easy to program in Python 3 and 2, scratch and C language
  • Support for interrupts
Ensure that no power is supplied to Raspberry Pi or PiFace Digital 2 boards when plugging or unplugging.

 

Product Information

Silicon Manufacturer:
Microchip
Accessory Type:
Core Architecture:
-
Core Sub-Architecture:
-
Silicon Core Number:
MCP23S17
Silicon Family Name:
BCM2xxx
For Use With:
Compatible with Raspberry Pi 2 Model B, Raspberry Pi Model B+/A+
Kit Contents:
GPIO Expansion Board
Product Range:
-
Features:
2 Changeover Relays, 8 Digital I/Ps, Graphical Emulator & Simulator, Used with Python, Scratch & C
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Hobby & Education;
  • Building Automation;
  • Automation & Process Control;
  • Security;
  • System Monitoring;
  • Embedded Design & Development

Legislation and Environmental

RoHS Compliant:
Yes
Independent Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.