1

Start shopping and add any Raspberry Pi product listed in the table below to your basket

2

Enter code: PIDAY10 

into your basket

3

Complete checkout today to redeem this offer

Raspberry Pi 3 Model B+

The Raspberry Pi 3 Model B+ is the latest product in the Raspberry Pi3 range, boasting a 64-Bit quad core processor running at 1.4GHz, dual band 2.4GHz / 5.0GHz wireless, Bluetooth 4.2/BLE, faster Ethernet and PoE capability via a separate PoE HAT.

Features:

  • Broadcom processor - BCM2837B0, Cortex 64-bit SoC @1.4GHz
  • 2.4GHz and 5GHz IEEE 802.11.b/g/n/ac wireless LAN, Bluetooth 4.2/BLE
  • Improved thermal management
  • Faster Ethernet (Gigabit Ethernet over USB 2.0, maximum throughput of 300Mbps)
Compare Selected Compare Add Selected Add

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Newark Part No. Manufacturer / Description
Avail Price for:
Price
Quantity
RPI3-MODBP-NOOBS
RPI3-MODBP-NOOBS - Single Board Computer, Raspberry Pi 3 Model B+, BCM2837B0 SoC, IoT, PoE, NOOBS Included

49AC7641

RASPBERRY-PI - Single Board Computer, Raspberry Pi 3 Model B+, BCM2837B0 SoC, IoT, PoE, NOOBS Included

SBC, ARM CORTEX-A53, 1GB SDRAM; Silicon Manufacturer:Broadcom; Silicon Family Name:BCM2xxx; Core Architecture:ARM; Core Sub-Architecture:Cortex-A53; Silicon Core Number:BCM2837B0; Kit Contents:Raspberry Pi 3 Model B+; Product Range:-RoHS Compliant: Yes

4,184 in stock

+ Check Stock & Lead Times

4,184 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

More stock available week commencing 4/22/19

Each

1+ $45.50 10+ $45.25

Add
Min: 1 Mult: 1
83-20181RK
83-20181RK - Development Kit, Raspberry Pi 3 Model B+, Starter Kit

52AC2035

ELEMENT14 - Development Kit, Raspberry Pi 3 Model B+, Starter Kit

Raspberry Pi 3 Model B+ Starter Kit; Silicon Manufacturer:Broadcom; Silicon Family Name:BCM2xxx; Core Architecture:ARM; Core Sub-Architecture:Cortex-A53; Silicon Core Number:BCM2837B0; Product Range:Raspberry Pi 3 Model B+ Kits

2,470 in stock

+ Check Stock & Lead Times
    More stock available week commencing 4/1/19

Not Normally Stocked
Products not normally stocked that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

Non-Cancelable / Non Returnable

Each

Non-Cancelable / Non Returnable

1+ $64.99

Add
Min: 1 Mult: 1
RPI3-MODBP
RPI3-MODBP - Single Board Computer, Raspberry Pi 3 Model B+, BCM2837B0 SoC, IoT, PoE Enabled

49AC7637

RASPBERRY-PI - Single Board Computer, Raspberry Pi 3 Model B+, BCM2837B0 SoC, IoT, PoE Enabled

SBC, ARM CORTEX-A53, 1GB SDRAM; Silicon Manufacturer:Broadcom; Silicon Family Name:BCM2xxx; Core Architecture:ARM; Core Sub-Architecture:Cortex-A53; Silicon Core Number:BCM2837B0; Kit Contents:Raspberry Pi 3 Model B+; Product Range:-RoHS Compliant: Yes

150 in stock

+ Check Stock & Lead Times

150 in stock for same day shipping: Order before 8pm EST Standard Shipping (Mon – Fri. Excluding National Holidays)

  • 134 Further stock expected to ship on 3/21/19
  • 16 Further stock expected to ship on 4/2/19
  • More stock available week commencing 4/8/19

    Each

    1+ $35.00

    Add
    Min: 1 Mult: 1

    Raspberry Pi 3 B+ 10% Off – Terms & Conditions

    * This offer expires on 31st March 2019 – 23:59.

    1. In order to benefit from this campaign, please use the voucher code PIDAY10 at the time of check-out.
    2. The voucher code can be used only for above three Raspberry Pi listed products.
    3. This offer is valid only for retail customers – not for any type of resellers.
    4. Voucher is not valid for bulk orders quantity or to the resellers.
    5. Offer is valid only for first column pricing – customers can only buy max. 2 units per order.
    6. The voucher code cannot be used in conjunction with any other discounts, offers or contract pricing agreements and provides a discount on the goods value only. VAT and any additional charges must be settled separately.
    Click here to shop the full range of Raspberry Pi products