You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SPEAKER - 

Development Kit Accessory, Laptop Speaker For Pi-Top, 2W, SPDIF

SPEAKER - Development Kit Accessory, Laptop Speaker For Pi-Top, 2W, SPDIF

The actual product may differ from image shown

Manufacturer:
PI-TOP PI-TOP
Manufacturer Part No:
SPEAKER
Newark Part No.:
33AC0090
Product Range
Pi-Top

Product Information

:
Speaker
:
-
:
Pi-Top
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Modular design, attach up to 3 in a row
  • Left, Right and Mono mix selection
  • High quality SPDIF digital audio from HDMI
  • 2W per module
  • I2C controlled

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

32 In stock

Available in quantity shown

To order more than shown inventory, contact sales

32 in stock for same day shipping
$24.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $24.99
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.