You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

FRONT-MSTB 2,5/ 6-STF-5,08 - 

Pluggable Terminal Block, 5.08 mm, 6 Positions, 24AWG to 12AWG, 2.5 mm², Screw, 15 A

FRONT-MSTB 2,5/ 6-STF-5,08 - Pluggable Terminal Block, 5.08 mm, 6 Positions, 24AWG to 12AWG, 2.5 mm², Screw, 15 A

The actual product may differ from image shown

Manufacturer Part No:
FRONT-MSTB 2,5/ 6-STF-5,08
Newark Part No.:
32AC7294
Product Range
COMBICON Series
Also Known As:
1777840, GTIN UPC EAN: 4017918039714
See all Technical Docs

Product Overview

The FRONT-MSTB 2,5/ 6-STF-5,08 from Phoenix Contact is a 6 position pluggable terminal block with front screw connection. This terminal block comes with 5.08mm pitch spacing and suitable for wire size ranging from 24AWG to 12AWG.
  • Green colour insulation
  • Tin contact surface, PA insulating material
  • 12A nominal current, 320V rated voltage (III/2)
  • Flammability rating according to UL94 V0
  • Well-known connection principle allows worldwide use
  • Optimized for tight installation situations, operation and conductor connection from one direction
  • Screwable flange for superior mechanical stability, allows connection of two conductors
  • Maximum contact force
  • CSA, VDE, IECEE CB, EAC, DNV GL and cULus recognized
  • Dimension of terminal block is 27.2mm x 40.28mm x 15mm (L x W x H)

Applications

Industrial

Product Information

:
5.08mm
:
6Positions
:
24AWG to 12AWG
:
2.5mm²
:
Screw
:
15A
:
300V
:
COMBICON Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

1777840, GTIN UPC EAN: 4017918039714

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

10 In stock

Available in quantity shown

To order more than shown inventory, contact sales

10 in stock for same day shipping
$14.76

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $14.76
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $14.28
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $13.49
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $12.40
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $11.47
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $10.91
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $10.27
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.