You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

W949

Tool Set, Automotive Inspection, 9 Piece

PERFORMANCE TOOLS W949
×
×

The actual product may differ from image shown

Manufacturer Part No:
W949
Newark Part No.:
31AC4422
Technical Datasheet:
W949   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
9 Piece Inspection Kit

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Perfect tool set to keep in your glove box for emergency situations.
  • Universal Microphone & Reading Material Stand
  • Used for Presenting, Orchestrating, Reading & Speeches
  • Provides Placement for Music Notes, Lyrics, Books, etc.
  • Includes Universal Mic Holder/Clip Attachment
  • USA Standard 5/8" Threading
  • Durable and Lightweight Metal Construction
  • Conveniently Folds for Storage & Transport
  • Quick and Easy Telescoping Height Adjustment
  • Knob-Style Tension Locking Mechanism
  • Foldable Tripod Leg Base
  • Perfect for On-Stage or In-Studio Use
  • Glossy Black FinishHolding Tray (L x W): 19.0" x 14.0"
  • Weight: 10.45 lbs.
  • Minimum Height: 39"
  • Maximum Height: 65"

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --