Print Page
W1478
Hanging Scale, Digital, Hook, LCD Screen, 660 lbs Capacity
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.990 |
Price for:Each
Minimum: 1
Multiple: 1
$27.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPERFORMANCE TOOLS
Manufacturer Part NoW1478
Newark Part No.31AC4399
Technical Datasheet
Balance / Scale TypeDigital
Load Weight Max660lb
Resolution (g)-
Product Range-
SVHCTo Be Advised
Product Overview
Compact digital scale that is able to support up to 660 pounds of hanging weight.
- Large digital LCD screen clearly shows weight in pounds, kilograms or stones
- Strong steel S-hook and O-ring to connect to hoist or gambrel
- Provides accurate readings up to 660 lbs (300Kg)
- Measures in pounds, kilograms, or stones
Technical Specifications
Balance / Scale Type
Digital
Resolution (g)
-
SVHC
To Be Advised
Load Weight Max
660lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate