You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

REFLECTOR H51X72

Reflector, 51 mm x 72 mm, Photoelectric Sensors

PEPPERL+FUCHS REFLECTOR H51X72
×
×

The actual product may differ from image shown

Manufacturer Part No:
REFLECTOR H51X72
Newark Part No.:
40P6547
Technical Datasheet:
REFLECTOR H51X72   Datasheet
See all Technical Docs

Product Overview

The REFLECTOR H51X72 is a rectangular Reflective Foil Reflector for use with photoelectric sensors. Made of PMMA.
  • Mounting holes for simple installation
  • -20 to 60°C Ambient temperature range

Applications

Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Rectangular Reflective Foil

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$31.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $31.19
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $27.74
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $26.91
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $25.40
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $23.60
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $20.84
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $18.77
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --