You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PEPPERL+FUCHS IPC03-16GK

RFID Transponder, Data Carrier, Battery Free, 125 kHz, 32 Bit Fixcode, 928 Bit EEPROM, IP67

PEPPERL+FUCHS IPC03-16GK
×

The actual product may differ from image shown

Manufacturer Part No:
IPC03-16GK
Newark Part No.:
40K6817
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
IPC03-16GK   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

  • RFID transponder
  • Battery free data carrier
  • 32bit fixcode
  • 928bits memory available
  • Flush mounting in metal
  • Degree of protection IP67
  • Operating frequency of 125KHz, transfer rate of 2KBit/s
  • Read cycles are unlimited, write cycles are > 100000
  • Data retention period of 10 years at 55°C (131°F)
  • EN 60529, RFID ISO/IEC 18000-2 complaint, IP67 degree of protection

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RFID

:
125kHz

:
928bit

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1 In stock

Order before 9pm EST Standard Shipping

Same day shipping

More stock available week commencing 4/1/24

To order more than shown inventory, contact sales

Available in quantity shown

$79.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price Your Price
 
 
1+ $79.47
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $69.14
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --