You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

P1REEL - 

Wireless LAN Module, 2.472GHz, CAN, I2C, I2S, JTAG, SPI, UART, USB, Wireless Connectivity

P1REEL - Wireless LAN Module, 2.472GHz, CAN, I2C, I2S, JTAG, SPI, UART, USB, Wireless Connectivity
P1REEL - Wireless LAN Module, 2.472GHz, CAN, I2C, I2S, JTAG, SPI, UART, USB, Wireless Connectivity

The actual product may differ from image shown

Manufacturer:
PARTICLE PARTICLE
Manufacturer Part No:
P1REEL
Newark Part No.:
60AC3769
Technical Datasheet:
P1REEL   Datasheet
See all Technical Docs

Product Overview

Thinking of transitioning from your Photon-powered prototype into mass production? The P1 is your answer. It's Particle's tiny Wi-Fi module that contains both the Cypress Wi-Fi chip and a reprogrammable STM32 32-bit ARM Cortex-M3 microcontroller. The P1 comes pre-loaded with Particle firmware. The P1 has a built-in antenna and a uFL connector, so you don't have to stress over the optimization of RF designs. This module is FCC-certified, and has additional external flash to accommodate super-hardcore projects.
  • Single band 2.4GHz IEEE 802.11b/g/n
  • Supports wireless data rates of up to 65Mbit/s
  • Ultra low power sleep, stand-by and stop modes
  • Supports Open, WEP, WAPI, WPA and WPA2-PSK WiFi security modes
  • STM32F205 120Mhz ARM Cortex M3
  • 1MB flash, 128KB RAM

Product Information

:
2.472GHz
:
CAN, I2C, I2S, JTAG, SPI, UART, USB
:
Wireless Connectivity
:
-
Find similar products Choose and modify the attributes above to find similar products.

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 9/2/19

Contact me when back in stock

$40.95

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $40.95
 
5+ $33.93
 
10+ $30.42
 
50+ $28.10
 
100+ $26.22
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note