You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

28015 - 

Sensor Board, PING, Ultrasonic Distance Sensor, 3 Pin Header

28015 - Sensor Board, PING, Ultrasonic Distance Sensor, 3 Pin Header
28015 - Sensor Board, PING, Ultrasonic Distance Sensor, 3 Pin Header
28015 - Sensor Board, PING, Ultrasonic Distance Sensor, 3 Pin Header

The actual product may differ from image shown

Manufacturer:
PARALLAX PARALLAX
Manufacturer Part No:
28015
Newark Part No.:
11X5783
Product Range
Ping
Technical Datasheet:
28015   Datasheet
See all Technical Docs

Product Overview

Our PING)))T ultrasonic sensor provides an easy method of distance measurement. This sensor is perfect for any number of applications that require you to perform measurements between moving or stationary objects. Interfacing to a microcontroller is a snap. A single I/O pin is used to trigger an ultrasonic burst (well above human hearing) and then "listen" for the echo return pulse. The sensor measures the time required for the echo return, and returns this value to the microcontroller as a variable-width pulse via the same I/O pin.
  • Provides precise, non-contact distance measurements within a 2 cm to 3 m range
  • Ultrasonic measurements work in any lighting condition, making this a good choice to supplement infrared object detectors
  • Simple pulse in
  • Burst indicator LED shows measurement in progress
  • 3-pin header makes it easy to connect to a development board, directly or with an extension cable, no soldering requiredApplication Ideas:
  • Security systems
  • Interactive animated exhibits
  • Parking assistant systems
  • Robotic navigation
  • Narrow acceptance angle
  • Range: approximately 1 inch to 10 feet (2 cm to 3 m)
  • 3-pin male header with 0.1" spacing
  • Power requirements: +5 VDC; 35 mA active
  • Communication: positive TTL pulse
  • Dimensions: 0.81 x 1.8 x 0.6 in (22 x 46 x 16 mm)
  • Operating temperature range: +32 to +158degF (0 to +70degC)

Product Information

:
2cm
:
3m
:
-
:
-
:
-
:
-
:
0°C
:
70°C
:
Ping
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

33 In stock

33 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 6/10/19

$29.99

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $29.99
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note