You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

S100X400VAC - 

Wire Marker, P1™ Label Cassette, Self Laminating, 25.4mm x 101.6mm, Vinyl, White

S100X400VAC - Wire Marker, P1™ Label Cassette, Self Laminating, 25.4mm x 101.6mm, Vinyl, White

The actual product may differ from image shown

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
S100X400VAC
Newark Part No.:
67K8422
Also Known As:
GTIN UPC EAN: 07498335307
Technical Datasheet:
S100X400VAC   Datasheet
See all Technical Docs

Product Information

:
Self Laminating
:
-
:
25.4mm x 101.6mm
:
Vinyl
:
-
:
White
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The S100X400VAC is a P1™ clear/white Self-laminating Label Cassette made of vinyl. It is suitable for use with the PanTher™ LS8E handheld thermal transfer printer. P1™ label cassette contains an integrated memory device for automatic formatting, recall of last legend used and number of labels remaining in the cassette. Fast loading label cassette includes both label material and ribbon to make changing labels easy. Self-laminating adhesive labels for wire/cable identification includes a white print-on area and clear over-laminate.
  • For 2 to 1AWG wires

Applications

Industrial

Also Known As

GTIN UPC EAN: 07498335307

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

52 In stock

52 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 3/9/20

$45.38

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $45.38
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $44.07
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $42.76
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $41.45
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $40.14
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $39.05
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.