You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

PLT1.5M-C71 - 

Cable Tie, Pan Ty® Hi Temp, PEEK (Polyetheretherketone), Brown, 150 mm, 2.6 mm, 35 mm, 35 lb

PLT1.5M-C71 - Cable Tie, Pan Ty® Hi Temp, PEEK (Polyetheretherketone), Brown, 150 mm, 2.6 mm, 35 mm, 35 lb

The actual product may differ from image shown

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
PLT1.5M-C71
Newark Part No.:
81R3043
Product Range
Pan-Ty PLT PEEK Series
Technical Datasheet:
PLT1.5M-C71   Datasheet
See all Technical Docs

Product Information

:
PEEK (Polyetheretherketone)
:
Brown
:
150mm
:
2.6mm
:
35mm
:
35lb
:
Miniature
:
Pan-Ty PLT PEEK Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PLT1.5M-C71 is a Pan-Ty® high-temperature, miniature cross section Locking Cable Tie from Panduit made of flame retardant, translucent brown color PEEK (polyetheretherketone) material. Ideal for harsh environments where cable tie material is required to hold up to chemical or radiation exposure. It features a one-piece locking wedge for consistent performance and reliability. Curved tip is easy to pick up from flat surfaces and allows faster initial threading to speed installation. Offers low thread force and high loop tensile strength. This versatile halogen free cable tie can be used in countless applications indoors and out.
  • Non-conductive PEEK material is excellent for high-temperature applications up to 500°F (260°C)
  • One-piece locking wedge for consistent performance, greater strength and reliability
  • Ideal for indoor and outdoor harsh environments - holds up to chemical or gamma radiation exposure
  • Non-hygroscopic material provides excellent moisture resistance
  • PEEK material meets MIL spec MIL-P-46183; approved for use by Department of Defense
  • UL94V-0 Flammability rating; halogen free with low smoke and toxicity
  • Low thread force - designed to thread easily and install quickly; curved tip for easy pick up
  • Miniature cross-section, 1.2mm thickness; high loop tensile strength 35 lbs.
  • Operating temperature range -60°C to 260°C

Applications

Industrial, Automotive, Defence, Military & Aerospace, Oil & Gas

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

21 In stock

21 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 5/20/19

$202.06

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $202.06
 
10+ $195.79
 
50+ $189.52
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.