You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PCMB-8 - 

Wire Marker, Book, Pre Printed, A to Z / 0 to 15 / 16 to 90 / + / - / ( / ), 5.6mm x 34.9mm

PCMB-8 - Wire Marker, Book, Pre Printed, A to Z / 0 to 15 / 16 to 90 / + / - / ( / ), 5.6mm x 34.9mm

The actual product may differ from image shown

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
PCMB-8
Newark Part No.:
87F4562
Product Range
PCMB Series
Also Known As:
GTIN UPC EAN: 07498394807
Technical Datasheet:
PCMB-8   Datasheet
See all Technical Docs

Product Information

:
Pre Printed
:
A to Z / 0 to 15 / 16 to 90 / + / - / ( / )
:
5.6mm x 34.9mm
:
Vinyl Cloth
:
Black
:
White
:
PCMB Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PCMB-8 is a 5.6 x 34.9mm black on white Pre-printed Wire Marker Book made of vinyl cloth, with 1 through 15, 16 through 90, A through Z, +, -, /, 0 legend. This marker is perforated and can be torn in half to mark both ends of conductors. Terminal block markers to properly identify connectors.
  • Convenient, pocket-sized book
  • -46 to 77°C Temperature range

Applications

Industrial, Cable & Wire Marking

Also Known As

GTIN UPC EAN: 07498394807

Alternatives for PCMB-8

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ $18.21   5+ $17.81   10+ $16.74   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

7 In stock

7 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

$32.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $32.08
 
10+ $31.16
 
25+ $30.23
 
50+ $29.31
 
100+ $28.38
 
500+ $27.61