You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PCMB-3 - 

Wire Marker, Book, 10 Per Legend, Pre Printed, 1 to 45, 5.6mm x 34.9mm, Vinyl Cloth, Black, White

PCMB-3 - Wire Marker, Book, 10 Per Legend, Pre Printed, 1 to 45, 5.6mm x 34.9mm, Vinyl Cloth, Black, White

The actual product may differ from image shown

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
PCMB-3
Newark Part No.:
87F6094
Product Range
PCMB Series
Also Known As:
GTIN UPC EAN: 07498394802
Technical Datasheet:
PCMB-3   Datasheet
See all Technical Docs

Product Information

:
Pre Printed
:
1 to 45
:
5.6mm x 34.9mm
:
Vinyl Cloth
:
Black
:
White
:
PCMB Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PCMB-3 from Panduit is a pocket-sized, ten-page Wire Marker Book containing legends 1 through 45 (10 markers per legend) printed on durable vinyl cloth with a repositionable adhesive backing so markers can be removed and reused.
  • Legends: Consecutive Numbers 1 through 45
  • Convenient, pocket-sized book - contains 10 markers per legend
  • Pre-printed black legends on white vinyl cloth
  • Repositionable adhesive backing so markers can be removed and reused
  • Marker size 5.6 mm W x 34.9 mm L
  • For 9.5 mm maximum wire outer diameter
  • Markers are perforated and can be torn into half size
  • Indoor/outdoor rated - UV, oil and abrasion resistant
  • Temperature range: -50°F to 170°F

Applications

Industrial, Cable & Wire Marking

Also Known As

GTIN UPC EAN: 07498394802

Alternatives for PCMB-3

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

ABB - THOMAS & BETTS

Wire Marker, Book, Pre Printed, 0 to 45, Vinyl Cloth, Black, White

     

Each

1+ $21.53   5+ $20.33   10+ $19.12   More Pricing...

Restricted Item Add

PANDUIT

Wire Marker, 5 Cards, Pre Printed, B3, 6.35mm x 38.1mm, Vinyl Cloth, Black, White

     

Pack of 5

1+ $7.27   2+ $7.27   5+ $7.27   10+ $7.27   20+ $7.27   100+ $7.27   200+ $7.27   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

15 In stock

15 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 3/9/20

$32.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $32.08
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $31.16
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $30.23
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $29.31
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $28.38
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $27.61
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.