You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PCMB-12 - 

Wire Marker, Book, Pre Printed, A to Z / + / - / Blank, 5.6mm x 34.9mm, Vinyl Cloth, Black, White

PCMB-12 - Wire Marker, Book, Pre Printed, A to Z /  + / - / Blank, 5.6mm x 34.9mm, Vinyl Cloth, Black, White

The actual product may differ from image shown

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
PCMB-12
Newark Part No.:
87F4566
Product Range
PCMB Series
Also Known As:
GTIN UPC EAN: 07498394811
Technical Datasheet:
PCMB-12   Datasheet
See all Technical Docs

Product Information

:
Pre Printed
:
A to Z / + / - / Blank
:
5.6mm x 34.9mm
:
Vinyl Cloth
:
Black
:
White
:
PCMB Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PCMB-12 is a Wire Marker Book made of vinyl cloth. It comes with the A thru Z, +, - and blank (write-on) legend.
  • Convenient, pocket-sized book
  • Full size markers are perforated and can be torn into half size markers for both ends of conductors
  • Ten pages of markers per book
  • Resists oil and abrasions
  • Durable, temperature-resistant and dimensionally stable for rough, textured surfaces
  • White background

Applications

Industrial, Cable & Wire Marking

Also Known As

GTIN UPC EAN: 07498394811

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 11/11/19

$32.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $32.08
 
10+ $31.16
 
25+ $30.23
 
50+ $29.31
 
100+ $28.38
 
500+ $27.61