You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

PCM-1-33 - 

Wire Marker, Card of 33, Pack of 25 Cards, Pre Printed, 1 to 33, 6.91mm x 38.1mm, Vinyl Cloth

PCM-1-33 - Wire Marker, Card of 33, Pack of 25 Cards, Pre Printed, 1 to 33, 6.91mm x 38.1mm, Vinyl Cloth

The actual product may differ from image shown

Manufacturer:
PANDUIT PANDUIT
Manufacturer Part No:
PCM-1-33
Newark Part No.:
87F4648
Product Range
PCM Series
Also Known As:
GTIN UPC EAN: 07498394000
Technical Datasheet:
PCM-1-33   Datasheet
See all Technical Docs

Product Information

:
Pre Printed
:
1 to 33
:
6.91mm x 38.1mm
:
Vinyl Cloth
:
Black
:
White
:
PCM Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PCM-1-33 is a White Wire Marker Card made of vinyl cloth. This conformable material with repositionable adhesive allows label to be removed and reused or used in temporary applications. It provides durability, high temperature resistance and dimensional stability for rough or textured surfaces. Marker cards printed in a variety of legends allows "kitting" for project builds.
  • Indoor/outdoor rated
  • Resists oil and abrasion
  • Plastic liner provides easy removal of markers while protecting unused markers

Applications

Industrial

Also Known As

GTIN UPC EAN: 07498394000

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13 In stock

13 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 11/18/19

$54.06

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 25
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $54.06
 
2+ $50.97
 
4+ $49.43
 
20+ $47.88
 
40+ $46.34
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.