• en español
  • You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

    Product may not be an exact match for your search

    You previously purchased this product. View in Order History

     
     

    LAMA6-14-QY

    Lug Terminal, Slotted Hex Key, LAMA Series, Screw, 6 AWG, Mechanical Lug, M6

    PANDUIT LAMA6-14-QY
    ×
    ×

    The actual product may differ from image shown

    Manufacturer:
    PANDUIT PANDUIT
    Manufacturer Part No:
    LAMA6-14-QY
    Newark Part No.:
    72K8798
    Product Range
    LAMA Series
    Also Known As:
    GTIN UPC EAN: 07498359619
    Technical Datasheet:
    LAMA6-14-QY   Datasheet
    See all Technical Docs

    Product Range Selector (LAMA Series)

    See all from this product range

    Product Overview

    The LAMA6-14-QY is a non-insulated One-hole Mechanical Lug made of aluminum with tin-plated finish and single barrel. It is ideal for use with stranded aluminum or copper code conductors. This LAMA series is made from high strength extruded aluminum alloy to provide premium electrical and mechanical performance. Plated steel or aluminum set screw provides high strength, durable electrical contact between conductor and connector.
    • Tin-plated to inhibit corrosion
    • Compact design saves space
    • Wide wire range-taking capability minimizes inventory requirements
    • Inspection window to visually assure full conductor insertion
    • 600V Maximum voltage rating

    Applications

    Industrial

    Product Information

    Want to see similar products? Simply select your required attributes below and hit the button ×


    :
    LAMA Series

    :
    Screw

    :
    6AWG

    :
    -

    :
    Mechanical Lug

    :
    M6

    :
    1/4"

    :
    1/4"

    :
    Non Insulated

    Find similar products Choose and modify the attributes above to find similar products.

    Technical Docs (2)

    CAD Downloads

    ×

    Terms and Conditions

    CAD Models - Notice
    CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
    Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

    Accept Cancel

    Also Known As

    GTIN UPC EAN: 07498359619
    Best Seller

    US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

    3,787 In stock Need more?

    Order before 8pm EST Standard Shipping

    Same day shipping

    More stock available week commencing 3/7/22

    Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

    $1.30

    Pricing is unavailable. Please contact customer services.

    Price for:
    Each
    Multiple: 1 Minimum: 1
    Quantity Price Your Price
     
     
    1+ $1.30
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
    10+ $1.27
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
    25+ $1.27
    Promotional price
    Contract Price
    Web only price
    Web only contract price
     
     
     

    Pricing is unavailable. Please contact customer services.

    No longer stocked:: No Longer Manufactured::
    Add to Cart Add to Cart Pre-Order
    Add
    Restricted Item
    Enter Your Part No/Line Note
    Total Price:
    Total Price: ( )
    Total Price: --