You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
F78-15-M
Wire Ferrule, Single Wire, 16 AWG, 1.5 mm², F Series
- Manufacturer:
- PANDUIT PANDUIT
- Manufacturer Part No:
- F78-15-M
- Newark Part No.:
- 33C9648
- Product Range
- F Series
- Also Known As:
- GTIN UPC EAN: 07498376333
- Technical Datasheet:
- F78-15-M Datasheet
Product Range Selector (F Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Single Wire
- :
- 16AWG
- :
- 1.5mm²
- :
- -
- :
- -
- :
- F Series
- :
- 15mm
- :
- Uninsulated
- :
- Copper
- :
- Tin
Technical Docs (1)
Also Known As
0 In stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 1000
Quantity | Price | Your Price |
---|---|---|
1+ | $150.18 | |
3+ | $140.09 | |
5+ | $134.41 | |
10+ | $128.73 |
Pricing is unavailable. Please contact customer services.