You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

MODEL 201 - 

Bench Vise, Mini, 2", Grooved Jaws, 2.875" Jaw Opening, Single Knob Control

MODEL 201 - Bench Vise, Mini, 2", Grooved Jaws, 2.875" Jaw Opening, Single Knob Control
MODEL 201 - Bench Vise, Mini, 2", Grooved Jaws, 2.875" Jaw Opening, Single Knob Control

The actual product may differ from image shown

Manufacturer:
PANAVISE PANAVISE
Manufacturer Part No:
MODEL 201
Newark Part No.:
05H5333
Technical Datasheet:
MODEL 201 Datasheet
See all Technical Docs

Product Information

:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MODEL 201 is a Tool with neoprene jaw pads for holding extremely delicate items. It is perfect for arts and crafts, jewellery and model making, electronics and other small projects. The work is held gently, but securely and can be positioned exactly where you want it. The easy-to-use single knob controls head movement through 3-planes (210° tilt, 360° turn and 360° rotation). Grooved jaws are excellent for holding small objects and are made of reinforced thermal composite plastic. It has continuous heat tolerance to 177°C and intermittent heat up to 204°C. The base features 4.3125-inch bolt circle countersunk for three 1/4-inch flat-head screws. It is compatible with all PanaVise base mounts.
  • The easy-to-use single knob controls head movement through 3-planes: 210° Tilt, 360° Turn & 360° Rotation
  • Fine/coarse adjusting knob controls jaw pressure for delicate work
  • Jaws are 2” (50. 8mm) tall, 1” (25. 4mm) wide, and open to 2. 875”(73mm)
  • Neoprene jaw pads are available for holding extremely delicate items
  • Base features 4. 3125” (109. 5mm) bolt circle countersunk for three 1/4” (6. 3mm) flat-head screws (not included); compatible with all PanaVise Base Mounts
  • Height: 6. 75” (173mm), Weight: 1. 2 lbs. (0. 6kg)

Applications

Industrial

Alternatives for MODEL 201

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
201
201
     
Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.