You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EVQ-PF304R
Tactile Switch, EVQPF Series, Side Actuated, Through Hole, Round Button, 260 gf, 20mA at 15VDC
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- EVQ-PF304R
- Newark Part No.:
- 83T2766
- Product Range
- EVQPF Series
- Technical Datasheet:
- EVQ-PF304R Datasheet
Product Range Selector (EVQPF Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- EVQPF Series
- :
- Side Actuated
- :
- Through Hole
- :
- Round Button
- :
- 260gf
- :
- 20mA at 15VDC
- :
- 7.5mm x 7.1mm
- :
- -
- :
- Non Illuminated
Technical Docs (5)
485 In stock
Same day shipping
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $0.338 | |
10+ | $0.239 | |
25+ | $0.229 | |
50+ | $0.219 | |
100+ | $0.209 | |
500+ | $0.184 | |
1000+ | $0.149 | |
2500+ | $0.137 |
Pricing is unavailable. Please contact customer services.