ERJU12F4300U

RES, 430R, 1%, 0.75W, 1812, THICK FILM

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
PANASONIC ERJU12F4300U
ManufacturerPANASONIC
Manufacturer Part NoERJU12F4300U
Newark Part No.73AC7110
Product RangeERJ-U12 Series
Technical Datasheet
See all Technical Docs
Packaging Options
1,723 In Stock

Need more?

Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
QuantityPrice
10+$0.280
100+$0.187
1000+$0.140
5000+$0.100
10000+$0.099
25000+$0.098
50000+$0.097
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerPANASONIC
Manufacturer Part NoERJU12F4300U
Newark Part No.73AC7110
Product RangeERJ-U12 Series
Technical Datasheet
Resistance430ohm
Resistance Tolerance± 1%
Power Rating750mW
Resistor Case / Package1812 [4532 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeERJ-U12 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length4.58mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Resistance

430ohm

Power Rating

750mW

Resistor Technology

Thick Film

Product Range

ERJ-U12 Series

Voltage Rating

200V

Product Width

3.2mm

Operating Temperature Max

155°C

SVHC

No SVHC (25-Jun-2025)

Resistance Tolerance

± 1%

Resistor Case / Package

1812 [4532 Metric]

Resistor Type

Sulfur Resistant

Temperature Coefficient

± 100ppm/°C

Product Length

4.58mm

Operating Temperature Min

-55°C

Qualification

AEC-Q200

Technical Docs (1)

Alternatives for ERJU12F4300U

1 Product Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code