You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ERJ-6GEY0R00V - 

SMD Chip Resistor, 0805 [2012 Metric], 0 ohm, ERJ6G Series, 150 V, Thick Film, 125 mW

ERJ-6GEY0R00V - SMD Chip Resistor, 0805 [2012 Metric], 0 ohm, ERJ6G Series, 150 V, Thick Film, 125 mW

The actual product may differ from image shown

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJ-6GEY0R00V
Newark Part No.:
97W7729
Product Range
ERJ6G Series
Technical Datasheet:
ERJ-6GEY0R00V   Datasheet
See all Technical Docs

Product Information

:
0805 [2012 Metric]
:
0ohm
:
ERJ6G Series
:
150V
:
Thick Film
:
125mW
:
-
:
-
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ERJ-6GEY0R00V is a surface-mount Chip Resistor with high reliability metal glaze thick film resistive element and three layers of electrodes. It is compatible with placement machines. It is suitable for both reflow and flow soldering.
  • Small size and lightweight
  • High reliability
  • High performance
  • Miniaturized equipment

Applications

Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Alternatives for ERJ-6GEY0R00V

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

PANASONIC

SMD Chip Resistor, 0805 [2012 Metric], 0 ohm, ERJ6GE Series, 150 V, Thick Film, 125 mW

     

Each (Supplied on Cut Tape)

1+ $0.10   25+ $0.033   50+ $0.026   100+ $0.018   250+ $0.016   500+ $0.014   1000+ $0.01   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.003   25+ $0.003   50+ $0.003   100+ $0.003   250+ $0.003   500+ $0.003   1000+ $0.003   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.003   250+ $0.002   500+ $0.002   1000+ $0.002   5000+ $0.002   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.006   250+ $0.005   500+ $0.005   1000+ $0.004   5000+ $0.004   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 9/28/20

Contact me when back in stock

$0.009

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price Your Price
 
 
1+ $0.009
 
5000+ $0.009
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.