Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoERJ6ENF1153V
Newark Part No.51W9819
Product RangeERJ-6EN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price |
---|---|
20000+ | $0.011 |
Price for:Each (Supplied on Full Reel)
Minimum: 50000
Multiple: 5000
$550.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJ6ENF1153V
Newark Part No.51W9819
Product RangeERJ-6EN Series
Technical Datasheet
Resistance115kohm
Resistor Case / Package0805 [2012 Metric]
Power Rating125mW
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-6EN Series
Resistance Tolerance± 1%
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Panasonic ERJ 6E series resistors are automotive grade precision thick film chip resistors. The resistance range includes E24 and E96 decade values from 10 ohm to 2.2Mohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
- EIA 01005, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
- Small size, low weight resistors
- Automotive grade AEC-Q200 compliant
- Maximum power rating of 1W
- Available in ±0.5% and ±1% tolerance
- Temperature coefficient (TCR) of ±50, ±100, ±200 and ±300ppm/°C
- Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
- Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
- Suitable for both reflow and flow soldering
Technical Specifications
Resistance
115kohm
Power Rating
125mW
Resistor Type
Precision
Resistance Tolerance
± 1%
Voltage Rating
150V
Resistor Case / Package
0805 [2012 Metric]
Resistor Technology
Thick Film
Product Range
ERJ-6EN Series
Temperature Coefficient
± 100ppm/°C
SVHC
No SVHC (21-Jan-2025)
Alternatives for ERJ6ENF1153V
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate