You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ERJ-3EKF2152V - 

SMD Chip Resistor, 0603 [1608 Metric], 21.5 kohm, ERJ3E Series, 75 V, Thick Film, 100 mW

ERJ-3EKF2152V - SMD Chip Resistor, 0603 [1608 Metric], 21.5 kohm, ERJ3E Series, 75 V, Thick Film, 100 mW

The actual product may differ from image shown

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJ-3EKF2152V
Newark Part No.:
97W7298
Product Range
ERJ3E Series
Technical Datasheet:
ERJ-3EKF2152V   Datasheet
See all Technical Docs

Product Information

:
0603 [1608 Metric]
:
21.5kohm
:
ERJ3E Series
:
75V
:
Thick Film
:
100mW
:
± 1%
:
± 100ppm/°C
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic ERJ 3E series resistors are automotive grade precision thick film chip resistors. The resistance range includes E24 and E96 decade values from 10 ohm to 2.2Mohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • EIA 01005, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Available in ±0.5% and ±1% tolerance
  • Temperature coefficient (TCR) of ±50, ±100, ±200 and ±300ppm/°C
  • Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
  • Suitable for both reflow and flow soldering

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Alternatives for ERJ-3EKF2152V

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

PANASONIC

SMD Chip Resistor, 0603 [1608 Metric], 21.5 kohm, ERJ3E Series, 75 V, Thick Film, 100 mW

     

Each (Supplied on Cut Tape)

1+ $0.002   25+ $0.002   50+ $0.002   100+ $0.002   250+ $0.002   500+ $0.002   1000+ $0.002   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.10   25+ $0.065   50+ $0.046   100+ $0.026   250+ $0.022   500+ $0.017   1000+ $0.01   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 7/13/20

$0.007

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price Your Price
 
 
1+ $0.007
 
50000+ $0.006
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.