You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ERJ-3EKF1000V. - 

SMD Chip Resistor, 0603 [1608 Metric], 100 ohm, ERJ3E Series, 75 V, Thick Film, 100 mW

ERJ-3EKF1000V. - SMD Chip Resistor, 0603 [1608 Metric], 100 ohm, ERJ3E Series, 75 V, Thick Film, 100 mW

The actual product may differ from image shown

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJ-3EKF1000V.
Newark Part No.:
25AC9113
Product Range
ERJ3E Series
Technical Datasheet:
ERJ-3EKF1000V.   Datasheet
See all Technical Docs

Product Information

:
0603 [1608 Metric]
:
100ohm
:
ERJ3E Series
:
75V
:
Thick Film
:
100mW
:
± 1%
:
± 200ppm/°C
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ERJ-3EKF1000V is a surface-mount Chip Resistor with high reliability metal glaze thick film resistive element and three layers of electrodes. It is compatible with placement machines. It is suitable for both reflow and flow soldering.
  • Small size and lightweight
  • High reliability
  • High performance
  • Miniaturized equipment

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,715,000 In stock

 
Check lead times

More stock available week commencing 5/11/20

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet
$0.007

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 5000 Minimum: 5000
Quantity Price Your Price
 
 
5000+ $0.007
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.