You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

ERJ-2RKF7153X.

SMD Chip Resistor, 715 kohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision

ERJ-2RKF7153X. - SMD Chip Resistor, 715 kohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Precision

The actual product may differ from image shown

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJ-2RKF7153X.
Newark Part No.:
27AC5084
Product Range
ERJ Series
Technical Datasheet:
ERJ-2RKF7153X.   Datasheet
See all Technical Docs

Product Range Selector (ERJ Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
715kohm

:
± 1%

:
100mW

:
0402 [1005 Metric]

:
Thick Film

:
Precision

:
ERJ Series

:
± 100ppm/°C

:
50V

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The Panasonic ERJ series type 2R resistors are automotive grade precision thick film chip resistors. The resistance range includes E24 and E96 decade values from 10 ohm to 1Mohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • EIA 0402 case size
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 qualified
  • Maximum power rating of 63mW
  • Resistance tolerance of ±0.5%
  • Temperature coefficient (TCR) of ±100ppm/°C
  • Operating temperature range from -55°C to 125°C
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
  • Suitable for both reflow and flow soldering

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Available for back order

More stock available to supplier lead times which is approximately 2/15/21

Available for backorder to lead times shown

Extended range

2-4 days delivery for in stock items Fulfilled by Avnet

Notify me when back in stock

0 Available

Lead times are not currently available.

Please contact us for latest stock details.

$0.003

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price Your Price
 
 
1+ $0.003
Promotional price
Contract Price
Web only price
Web only contract price
 
40000+ $0.003
Promotional price
Contract Price
Web only price
Web only contract price
 
80000+ $0.003
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange