You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ERJ-2RKF49R9X - 

SMD Chip Resistor, 0402 [1005 Metric], 49.9 ohm, ERJ2R Series, 50 V, Thick Film, 63 mW

ERJ-2RKF49R9X - SMD Chip Resistor, 0402 [1005 Metric], 49.9 ohm, ERJ2R Series, 50 V, Thick Film, 63 mW

The actual product may differ from image shown

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJ-2RKF49R9X
Newark Part No.:
97W7211
Product Range
ERJ2R Series
Technical Datasheet:
ERJ-2RKF49R9X   Datasheet
See all Technical Docs

Product Information

:
0402 [1005 Metric]
:
49.9ohm
:
ERJ2R Series
:
50V
:
Thick Film
:
63mW
:
± 1%
:
± 100ppm/°C
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ERJ-2RKF49R9X is a Precision Chip Resistor with a high reliability metal glaze thick film resistive element and three layers of electrodes. ERJ series surface mount chip resistor features alumina substrate, protective coating and is suitable for both reflow and flow soldering.
  • Small size and lightweight
  • -55 to 155°C Temperature range
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Available in ±0.5% and ±1% tolerance
  • Temperature coefficient (TCR) of ±50, ±100, ±200 and ±300ppm/°C
  • Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
  • Suitable for both reflow and flow soldering

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Alternatives for ERJ-2RKF49R9X

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ $0.10   25+ $0.006   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.005   10000+ $0.004   20000+ $0.004   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

140,000 In stock

140,000 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 11/30/20

$0.005

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price Your Price
 
 
1+ $0.005
 
10000+ $0.004
 
20000+ $0.004
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.