You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ERJ-2GE0R00X - 

SMD Chip Resistor, 0402 [1005 Metric], 0 ohm, ERJ2G Series, 50 V, Thick Film, 100 mW

ERJ-2GE0R00X - SMD Chip Resistor, 0402 [1005 Metric], 0 ohm, ERJ2G Series, 50 V, Thick Film, 100 mW

The actual product may differ from image shown

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJ-2GE0R00X
Newark Part No.:
97W7189
Product Range
ERJ2G Series
Technical Datasheet:
ERJ-2GE0R00X   Datasheet
See all Technical Docs

Product Information

:
0402 [1005 Metric]
:
0ohm
:
ERJ2G Series
:
50V
:
Thick Film
:
100mW
:
-
:
-
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ERJ-2GE0R00X is a Chip Resistor with a high reliability metal glaze thick film resistive element and three layers of electrodes. ERJ series surface mount jumper chip resistor features alumina substrate, protective coating and is suitable for both reflow and flow soldering.
  • Small size and lightweight

Applications

Industrial

Alternatives for ERJ-2GE0R00X

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

PANASONIC

SMD Chip Resistor, 0402 [1005 Metric], 0 ohm, ERJ2G Series, 50 V, Thick Film, 100 mW

     

Each (Supplied on Cut Tape)

1+ $0.126   25+ $0.021   100+ $0.012   250+ $0.011   500+ $0.01   1000+ $0.007   2500+ $0.007   5000+ $0.006   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

10+ $0.02   25+ $0.018   50+ $0.014   100+ $0.011   250+ $0.01   500+ $0.009   1000+ $0.006   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

70,000 In stock

70,000 in stock for same day shipping
 
Check Stock & Lead Times

40,000 Further stock expected to ship on 8/12/20

More stock available week commencing 5/3/21

$0.006

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 10000 Minimum: 10000
Quantity Price Your Price
 
 
10000+ $0.006
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.