You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ERJ-1GNF1003C - 

SMD Chip Resistor, 0201 [0603 Metric], 100 kohm, ERJ1G Series, 25 V, Thick Film, 50 mW

ERJ-1GNF1003C - SMD Chip Resistor, 0201 [0603 Metric], 100 kohm, ERJ1G Series, 25 V, Thick Film, 50 mW

The actual product may differ from image shown

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERJ-1GNF1003C
Newark Part No.:
05X8797
Product Range
ERJ1G Series
Technical Datasheet:
ERJ-1GNF1003C   Datasheet
See all Technical Docs

Product Information

:
0201 [0603 Metric]
:
100kohm
:
ERJ1G Series
:
25V
:
Thick Film
:
50mW
:
± 1%
:
± 200ppm/°C
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic ERJ 1G series resistors are automotive grade precision thick film chip resistors. The resistance range includes E24 and E96 decade values from 10 ohm to 2.2Mohm. ERJ series resistors have metal glaze thick film resistive element and three layers of electrodes that make them highly reliable.
  • EIA 01005, 0201, 0402, 0603, 0805, 1206, 1210, 1812, 2010, 2512 case sizes available
  • Small size, low weight resistors
  • Automotive grade AEC-Q200 compliant
  • Maximum power rating of 1W
  • Available in ±0.5% and ±1% tolerance
  • Temperature coefficient (TCR) of ±50, ±100, ±200 and ±300ppm/°C
  • Available in -55°C to 125°C and -55°C to 155°C operating temperature ranges
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B standards
  • Suitable for both reflow and flow soldering

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Alternatives for ERJ-1GNF1003C

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Full Reel)

1+ $0.02   5000+ $0.017   10000+ $0.014   20000+ $0.011   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.225   25+ $0.123   100+ $0.019   250+ $0.018   500+ $0.015   1000+ $0.011   2500+ $0.01   5000+ $0.009   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.104   50+ $0.033   100+ $0.023   250+ $0.018   500+ $0.013   1000+ $0.01   2500+ $0.008   5000+ $0.007   More Pricing...

Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.01   5000+ $0.01   10000+ $0.007   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ $0.051   10+ $0.027   100+ $0.016   1000+ $0.011   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

26,512 In stock

26,512 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 10/26/20

$0.006

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.225
$0.006
 
25+ $0.123
$0.006
 
100+ $0.019
$0.006
 
250+ $0.018
$0.006
 
500+ $0.015
$0.006
 
1000+ $0.011
$0.006
 
2500+ $0.01
$0.006
 
5000+ $0.009
$0.006
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.