You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ERA-6AEB103V

SMD Chip Resistor, 10 kohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film)

ERA-6AEB103V - SMD Chip Resistor, 10 kohm, ± 0.1%, 125 mW, 0805 [2012 Metric], Metal Film (Thin Film)

The actual product may differ from image shown

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERA-6AEB103V
Newark Part No.:
01X1345
Product Range
ERA Series
Technical Datasheet:
ERA-6AEB103V   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10kohm

:
± 0.1%

:
125mW

:
0805 [2012 Metric]

:
Metal Film (Thin Film)

:
High Reliability

:
ERA Series

:
± 25ppm/°C

:
100V

:
AEC-Q200

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Product Overview

The Panasonic ERA series type 6A resistors are highly reliable, automotive grade metal film chip resistors based on thin film technology. The resistance range includes E24 and E96 decade values from 10 ohm to 1Mohm. ERA series high accuracy metal thin film chip resistors have small resistance tolerance and temperature coefficient of resistance, low current noise and excellent linearity. These high performance resistors are stable at high temperature and humidity.
  • EIA 0805 case size
  • Automotive grade AEC-Q200 qualified
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B standards
  • 85°C 85% RH rated load
  • Maximum power rating of 125mW
  • Available in ±0.05%, ±0.1%, ±0.25% and ±0.5% tolerance
  • ±10, ±15, ±25 and ±50ppm/°C TCR values available
  • Operating temperature range of -55°C to 155°C

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

5,000 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$0.057

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.057
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ $0.053
Promotional price
Contract Price
Web only price
Web only contract price
 
10000+ $0.05
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange