You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ERA-3AEB102V - 

SMD Chip Resistor, 0603 [1608 Metric], 1 kohm, ERA3A Series, 75 V, Thin Film, 100 mW

ERA-3AEB102V - SMD Chip Resistor, 0603 [1608 Metric], 1 kohm, ERA3A Series, 75 V, Thin Film, 100 mW
ERA-3AEB102V - SMD Chip Resistor, 0603 [1608 Metric], 1 kohm, ERA3A Series, 75 V, Thin Film, 100 mW

The actual product may differ from image shown

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
ERA-3AEB102V
Newark Part No.:
08N2094
Product Range
ERA3A Series
Technical Datasheet:
ERA-3AEB102V   Datasheet
See all Technical Docs

Product Information

:
0603 [1608 Metric]
:
1kohm
:
ERA3A Series
:
75V
:
Thin Film
:
100mW
:
± 0.1%
:
± 25ppm/°C
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic ERA series type 3A resistors are highly reliable, automotive grade metal film chip resistors based on thin film technology. The resistance range includes E24 and E96 decade values from 10 ohm to 330Kohm. ERA series high accuracy metal thin film chip resistors have small resistance tolerance and temperature coefficient of resistance, low current noise and excellent linearity. These high performance resistors are stable at high temperature and humidity.
  • EIA 0603 case size
  • Automotive grade AEC-Q200 qualified
  • Meets IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B standards
  • 85°C 85% RH rated load
  • Maximum power rating of 100mW
  • Available in ±0.05%, ±0.1%, ±0.25% and ±0.5% tolerance
  • ±10, ±15, ±25 and ±50ppm/°C TCR values available
  • Operating temperature range of -55°C to 155°C

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Alternatives for ERA-3AEB102V

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ $0.35   25+ $0.30   50+ $0.209   100+ $0.117   250+ $0.111   500+ $0.105   1000+ $0.044   More Pricing...

Restricted Item Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,369 In stock

2,369 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 3/9/20

$0.35

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.35
 
25+ $0.30
 
50+ $0.209
 
100+ $0.117
 
250+ $0.111
 
500+ $0.105
 
1000+ $0.044
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.