You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EEUHD1C153 - 

Electrolytic Capacitor, 15000 µF, 16 V, HD Series, ± 20%, Radial Leaded, 18 mm

EEUHD1C153 - Electrolytic Capacitor, 15000 µF, 16 V, HD Series, ± 20%, Radial Leaded, 18 mm

The actual product may differ from image shown

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EEUHD1C153
Newark Part No.:
62W8123
Technical Datasheet:
EEUHD1C153   Datasheet
See all Technical Docs

Product Information

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The EEUHD1C153 is an aluminium Electrolytic Capacitor with radial leaded terminals and it features high reliability, long life, low impedance and high ripple current. The HD-A series electrolytic capacitor is suitable for high reliability application such as an industrial instrument.
  • 2210mA RMS at 120Hz/+105°C Ripple current

Applications

Industrial

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

13 In stock

13 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 1/27/20

$3.54

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3.54
 
10+ $2.85
 
25+ $2.64
 
50+ $2.43
 
100+ $2.22
 
500+ $1.65
 
1000+ $1.53
 
2500+ $1.48