You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EEU-TA1E332 - 

Electrolytic Capacitor, 3300 µF, 25 V, AEC-Q200 TA Series, ± 20%, Radial Leaded, 18 mm

EEU-TA1E332 - Electrolytic Capacitor, 3300 µF, 25 V, AEC-Q200 TA Series, ± 20%, Radial Leaded, 18 mm

The actual product may differ from image shown

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EEU-TA1E332
Newark Part No.:
07W3990
Product Range
AEC-Q200 TA Series
Technical Datasheet:
EEU-TA1E332   Datasheet
See all Technical Docs

Product Information

:
3300µF
:
25V
:
AEC-Q200 TA Series
:
± 20%
:
Radial Leaded
:
18mm
:
7.5mm
:
35.5mm
:
-40°C
:
125°C
:
2000 hours @ 125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Applications

Automotive

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Supplier Direct Ship

$3.15

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 100 Minimum: 100
Quantity Price Your Price
 
 
1+ $3.15
 
10+ $2.79
 
25+ $2.58
 
50+ $2.38
 
100+ $2.11
 
500+ $1.91
 
1000+ $1.70
 
2500+ $1.58