You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EET-HC2G101BA - 

Electrolytic Capacitor, 100 µF, 400 V, HC Series, 4000 hours @ 85°C, ± 20%, Quick Connect, Snap-In

EET-HC2G101BA - Electrolytic Capacitor, 100 µF, 400 V, HC Series, 4000 hours @ 85°C, ± 20%, Quick Connect, Snap-In

The actual product may differ from image shown

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EET-HC2G101BA
Newark Part No.:
01M7643
Product Range
HC Series
Technical Datasheet:
EET-HC2G101BA   Datasheet
See all Technical Docs

Product Information

:
100µF
:
400V
:
HC Series
:
4000 hours @ 85°C
:
± 20%
:
Quick Connect, Snap-In
:
22mm
:
10mm
:
-25°C
:
105°C
:
25mm
:
1.824ohm
:
AEC-Q200
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Applications

Automotive

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 2/10/20

$2.82

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 200 Minimum: 1000
Quantity Price Your Price
 
 
1+ $2.82
 
10+ $2.50
 
25+ $2.31
 
50+ $2.13
 
100+ $1.89
 
500+ $1.71
 
1000+ $1.52
 
2500+ $1.40