You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EEF-CX0J151R - 

SMD Aluminum Electrolytic Capacitor, SP-Cap, 2917 [7343 Metric], 150 µF, 6.3 V, 0.015 ohm

The actual product may differ from image shown

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EEF-CX0J151R
Newark Part No.:
54W2543
Product Range
CX Series
Technical Datasheet:
EEF-CX0J151R   Datasheet
See all Technical Docs

Product Information

:
2917 [7343 Metric]
:
150µF
:
6.3V
:
0.015ohm
:
CX Series
:
1000 hours @ 105°C
:
-40°C
:
105°C
:
2.7A
:
-
:
1.9mm
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CX series Conductive Polymer Aluminium Surface Mount Capacitor features stable temperature characteristics, frequency characteristics and high safety made possible by self-recovery function (no ignition). It is used in tablet PC, notebook PC, desktop PC, base station, server/data centre, USB charge/non-contact charge, PLC/Industrial PC, motor driver/inverter, FA equipment, measuring instrument, power supply, Hems/Bems/Fems, smart meter, security camera, home information, appliances, amusement, electric tools, lightning and OA equipment. It is also used in FPGA power line of the communications and industrial, GPU power line of the graphics card.
  • 35VDC High voltage (maximum)
  • Low profile (1mm height maximum)
  • High ripple current (5600mA RMS maximum)
  • 10 to 560μF Nominal capacitance range
  • Low ESR
  • Excellent noise-absorbent Characteristics
  • Line-up of 1mm (maximum) thick low-profile products
  • Low ESL type adopting three-terminal structure available
  • Long life compared to general electrolytic capacitors

Applications

Power Management, Computers & Computer Peripherals, Communications & Networking, Motor Drive & Control, Medical, Metering, Security, Automation & Process Control

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 12/23/19

$0.753

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 3500 Minimum: 3500
Quantity Price Your Price
 
 
1+ $0.753
 
1000+ $0.723
 
2000+ $0.657
 
4000+ $0.591
 
6000+ $0.57
 
10000+ $0.556