Print Page
50 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEETKV471UAQ
Newark Part No.62W7257
Product RangeTK Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance470µF
Voltage(DC)35V
ESR0.12ohm
Lifetime @ Temperature2000 hours @ 125°C
PolarityPolar
Product RangeTK Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter12.5mm
Product Length-
Product Width-
Product Height13.5mm
Ripple Current800mA
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (25-Jun-2025)
Alternatives for EEETKV471UAQ
2 Products Found
Product Overview
The TK series Aluminium Electrolytic Surface Mount Capacitor features high reliability, low impedance and high ripple current of the top-class in AL-E. It is used in notebook PC, desktop PC, base station, server/data centre, USB charge/non-contact charge, motor driver/inverter, FA equipment, measuring instrument, power supply, HEMS/BEMS/FEMS, home information, appliances, air-conditioner, white goods, amusement, electric tools, lightning and OA equipment.
- 10 to 100VDC Rated voltage range
- 47 to 4700μF Nominal capacitance range
- 2000hrs at 125°C Endurance
- High temperature, Lead-Free reflow
- Long life
- Vibration-proof product is available
- AEC-Q200 Qualified
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
35V
Lifetime @ Temperature
2000 hours @ 125°C
Product Range
TK Series
Capacitor Terminals
Solder
Product Length
-
Product Height
13.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Capacitance
470µF
ESR
0.12ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
12.5mm
Product Width
-
Ripple Current
800mA
Operating Temperature Max
125°C
MSL
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate