You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EEE-FP1E331AP

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 330 µF, 25 V, 0.08 ohm, FP Series

EEE-FP1E331AP - SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 330 µF, 25 V, 0.08 ohm, FP Series

The actual product may differ from image shown

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EEE-FP1E331AP
Newark Part No.:
94M7036
Product Range
FP Series
Technical Datasheet:
EEE-FP1E331AP   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Radial Can - SMD

:
330µF

:
25V

:
0.08ohm

:
FP Series

:
2000 hours @ 85°C

:
-55°C

:
105°C

:
850mA

:
8mm

:
10.2mm

:
AEC-Q200

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The Panasonic FP series capacitors are type V surface mount polarized aluminium electrolytic capacitors suitable for high temperature lead free reflow. The capacitance value ranges from 10μF to 1800μF. These capacitors are perfect solution for applications which require ultra low ESR, very high ripple current and very long life.
  • High reliability
  • Automotive grade AEC-Q200 compliant
  • Rated voltage range from 6.3VDC to 50VDC
  • ±20% tolerance
  • Endurance is 2000h at 105°C
  • Operating temperature range -55°C to 105°C

Alternatives for EEE-FP1E331AP

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     
Restricted Item Add
     

Each (Supplied on Full Reel)

1+ $0.339   5000+ $0.332   10000+ $0.31   20000+ $0.292   30000+ $0.275   50000+ $0.265   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

50 In stock

Available in quantity shown

To order more than shown inventory, contact sales

50 in stock for same day shipping
$0.204

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $1.02
$0.204
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.619
$0.204
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.591
$0.204
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.564
$0.204
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.536
$0.204
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.