You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EEE-FK1V101GP

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 100 µF, 35 V, FK Series, 2000 hours @ 85°C

EEE-FK1V101GP - SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 100 µF, 35 V, FK Series, 2000 hours @ 85°C

The actual product may differ from image shown

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EEE-FK1V101GP
Newark Part No.:
23T0868
Product Range
FK Series
Technical Datasheet:
EEE-FK1V101GP   Datasheet
See all Technical Docs

Product Range Selector (FK Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Radial Can - SMD

:
100µF

:
35V

:
-

:
FK Series

:
2000 hours @ 85°C

:
Polar

:
-55°C

:
105°C

:
600mA

:
8mm

:
10.2mm

:
AEC-Q200

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (6)

Product Overview

The Panasonic FK series capacitors are automotive grade type V, surface mount polarized aluminium electrolytic capacitors. The capacitance value ranges from 3.3μF to 6800μF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
  • Automotive grade AEC-Q200 compliant
  • High reliability
  • Rated voltage range of 6.3VDC to 100VDC
  • Tolerance of ±20%
  • Endurance of 2000h to 5000h at 105°C
  • Operating temperature range -55°C to 105°C

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$0.567

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 500 Minimum: 500
Quantity Price Your Price
 
 
100+ $0.567
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange