You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EEE-FK1J220P
SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 22 µF, 63 V, FK Series, 2000 hours @ 85°C
- Manufacturer:
- PANASONIC PANASONIC
- Manufacturer Part No:
- EEE-FK1J220P
- Newark Part No.:
- 96K9400
- Product Range
- FK Series
- Technical Datasheet:
- EEE-FK1J220P Datasheet
Product Range Selector (FK Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Radial Can - SMD
- :
- 22µF
- :
- 63V
- :
- -
- :
- FK Series
- :
- 2000 hours @ 85°C
- :
- Polar
- :
- -55°C
- :
- 105°C
- :
- 120mA
- :
- 8mm
- :
- 6.2mm
- :
- AEC-Q200
- :
- -
Technical Docs (3)
Product Overview
- Automotive grade AEC-Q200 compliant
- High reliability
- Rated voltage range of 6.3VDC to 100VDC
- Tolerance of ±20%
- Endurance of 2000h to 5000h at 105°C
- Operating temperature range -55°C to 105°C
100 In stock
Same day shipping
Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | $0.666 | |
10+ | $0.477 | |
25+ | $0.40 | |
50+ | $0.323 | |
100+ | $0.246 |
Pricing is unavailable. Please contact customer services.