You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

EEE-FK1H390SP

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 39 µF, 50 V, 0.88 ohm, FKS Series

PANASONIC EEE-FK1H390SP

The actual product may differ from image shown

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EEE-FK1H390SP
Newark Part No.:
82Y0604
Product Range
FKS Series
Technical Datasheet:
EEE-FK1H390SP   Datasheet
See all Technical Docs

Product Range Selector (FKS Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Radial Can - SMD

:
39µF

:
50V

:
0.88ohm

:
FKS Series

:
2000 hours @ 105°C

:
Polar

:
-55°C

:
105°C

:
165mA

:
6.3mm

:
5.8mm

:
AEC-Q200

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The FKS series Type V from Panasonic is a surface mount aluminium electrolytic capacitors. These high temperature lead free reflow capacitors have high reliability, long life, low impedance and high ripple current. The capacitance value ranges from 39µF to 1800µF.
  • Automotive grade AEC-Q200 qualified
  • Voltage rating range from 6.3VDC to 50VDC
  • Capacitance tolerance is 20%
  • Operating temperature range from -55°C to 105°C
  • Endurance of 2000h at 105°C
  • Capacitor size varies from 6.3mm x 5.8mm to 10mm x 10.2mm (D x L)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

$0.18

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1000 Minimum: 1000
Quantity Price Your Price
 
 
500+ $0.18
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --