You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EEE-FK1H271SP - 

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 270 µF, 50 V, 0.18 ohm, FKS Series

EEE-FK1H271SP - SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 270 µF, 50 V, 0.18 ohm, FKS Series

The actual product may differ from image shown

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EEE-FK1H271SP
Newark Part No.:
82Y0603
Product Range
FKS Series
Technical Datasheet:
EEE-FK1H271SP   Datasheet
See all Technical Docs

Product Information


:
Radial Can - SMD

:
270µF

:
50V

:
0.18ohm

:
FKS Series

:
2000 hours @ 105°C

:
-55°C

:
105°C

:
670mA

:
10mm

:
10.2mm

:
AEC-Q200

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FKS series Type V from Panasonic is a surface mount aluminium electrolytic capacitors. These high temperature lead free reflow capacitors have high reliability, long life, low impedance and high ripple current. The capacitance value ranges from 39µF to 1800µF.
  • Automotive grade AEC-Q200 qualified
  • Voltage rating range from 6.3VDC to 50VDC
  • Capacitance tolerance is 20%
  • Operating temperature range from -55°C to 105°C
  • Endurance of 2000h at 105°C
  • Capacitor size varies from 6.3mm x 5.8mm to 10mm x 10.2mm (D x L)

Alternatives for EEE-FK1H271SP

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Full Reel)

1+ $0.393   5000+ $0.385   10000+ $0.359   20000+ $0.339   30000+ $0.319   50000+ $0.307   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

227 In stock

Available in quantity shown

To order more than shown inventory, contact sales

227 in stock for same day shipping
$0.235

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price Your Price
 
 
1+ $0.898
$0.235
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.589
$0.235
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.549
$0.235
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.509
$0.235
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.469
$0.235
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.