You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EEE-FK0J101UR - 

SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 100 µF, 6.3 V, FK Series, 2000 hours @ 85°C

EEE-FK0J101UR - SMD Aluminum Electrolytic Capacitor, Radial Can - SMD, 100 µF, 6.3 V, FK Series, 2000 hours @ 85°C

The actual product may differ from image shown

Manufacturer:
PANASONIC PANASONIC
Manufacturer Part No:
EEE-FK0J101UR
Newark Part No.:
23T0829
Product Range
FK Series
Technical Datasheet:
EEE-FK0J101UR   Datasheet
See all Technical Docs

Product Information


:
Radial Can - SMD

:
100µF

:
6.3V

:
-

:
FK Series

:
2000 hours @ 85°C

:
-55°C

:
105°C

:
160mA

:
5mm

:
5.8mm

:
AEC-Q200

:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Panasonic FK series capacitors are automotive grade type V, surface mount polarized aluminium electrolytic capacitors. The capacitance value ranges from 3.3μF to 6800μF. These capacitors are perfect solution for applications, which require ultra low ESR, very high ripple current and very long life in small mounting form.
  • Automotive grade AEC-Q200 compliant
  • High reliability
  • Rated voltage range of 6.3VDC to 100VDC
  • Tolerance of ±20%
  • Endurance of 2000h to 5000h at 105°C
  • Operating temperature range -55°C to 105°C

Alternatives for EEE-FK0J101UR

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Full Reel)

1000+ $0.089   2000+ $0.084   4000+ $0.082   6000+ $0.081   10000+ $0.079   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

639 In stock

639 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 3/1/21

$0.383

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $0.383
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $0.271
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $0.224
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $0.176
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $0.129
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.